TE Connectivity, Power Triple Lock Female Connector Housing, 6mm Pitch, 6 Way, 2 Row

RS Stock No.: 782-4355Brand: TE ConnectivityManufacturers Part No.: 1-1971775-3
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

6mm

Gender

Female

Mounting Type

Panel Mount

Series

Power Triple Lock

For Use With

Wire-to-Panel Connector

Body Orientation

Straight

Length

27.5mm

Width

23.05mm

Housing Material

PBT

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Power Triple Lock Female Connector Housing, 6mm Pitch, 6 Way, 2 Row

P.O.A.

TE Connectivity, Power Triple Lock Female Connector Housing, 6mm Pitch, 6 Way, 2 Row
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

6mm

Gender

Female

Mounting Type

Panel Mount

Series

Power Triple Lock

For Use With

Wire-to-Panel Connector

Body Orientation

Straight

Length

27.5mm

Width

23.05mm

Housing Material

PBT

Country of Origin

United States