TE Connectivity, Power Triple Lock Female Connector Housing, 6mm Pitch, 15 Way, 3 Row

RS Stock No.: 782-4314Brand: TE ConnectivityManufacturers Part No.: 1-1971874-7
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

15

Number Of Rows

3

Pitch

6mm

Gender

Female

Mounting Type

Cable Mount

Series

Power Triple Lock

For Use With

Wire-to-Wire Connector

Body Orientation

Straight

Length

33.7mm

Width

31.15mm

Housing Material

PBT

Country of Origin

United States

Product details

Power Triple Lock Cap Housings Key A

A range of Free Hanging Power Triple Lock Cap Housings with Key A for Standard Temperature applications.
For Power Triple Lock Contacts see stock number 782-4377 typical.
For mating Free Hanging Power Triple Lock Plug Housings see stock number 782-4317 typical.
For optional Power Triple Lock Connector Position Assurance (CPA) Locking Plates see stock number 782-4409 typical.

TE Connectivity Power Triple Lock System

The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Power Triple Lock Female Connector Housing, 6mm Pitch, 15 Way, 3 Row
Select packaging type

P.O.A.

TE Connectivity, Power Triple Lock Female Connector Housing, 6mm Pitch, 15 Way, 3 Row
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Number Of Contacts

15

Number Of Rows

3

Pitch

6mm

Gender

Female

Mounting Type

Cable Mount

Series

Power Triple Lock

For Use With

Wire-to-Wire Connector

Body Orientation

Straight

Length

33.7mm

Width

31.15mm

Housing Material

PBT

Country of Origin

United States

Product details

Power Triple Lock Cap Housings Key A

A range of Free Hanging Power Triple Lock Cap Housings with Key A for Standard Temperature applications.
For Power Triple Lock Contacts see stock number 782-4377 typical.
For mating Free Hanging Power Triple Lock Plug Housings see stock number 782-4317 typical.
For optional Power Triple Lock Connector Position Assurance (CPA) Locking Plates see stock number 782-4409 typical.

TE Connectivity Power Triple Lock System

The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.