Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Plug Housing
Body Material
Polyester
Length
12.6mm
Colour
Black
Number of Contacts
10
Standards/Approvals
UL 94V-0
Series
Dynamic Series
Country of Origin
China
Product Details
The TE Connectivity Connector is designed for robust and efficient electrical connections in dynamic applications, ensuring durability and consistent performance across varying environmental conditions.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Plug Housing
Body Material
Polyester
Length
12.6mm
Colour
Black
Number of Contacts
10
Standards/Approvals
UL 94V-0
Series
Dynamic Series
Country of Origin
China
Product Details
The TE Connectivity Connector is designed for robust and efficient electrical connections in dynamic applications, ensuring durability and consistent performance across varying environmental conditions.