TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.54mm Pitch, Solder

RS Stock No.: 680-4978Brand: TE ConnectivityManufacturers Part No.: 1-215079-2
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

12

Number Of Rows

2

Pitch

2.54mm

Type

Female-On-Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

230 V

Series

Micro-MaTch

Contact Material

Phosphor Bronze

View all in PCB Sockets

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.54mm Pitch, Solder

P.O.A.

TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.54mm Pitch, Solder

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Number Of Contacts

12

Number Of Rows

2

Pitch

2.54mm

Type

Female-On-Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

230 V

Series

Micro-MaTch

Contact Material

Phosphor Bronze