TE Connectivity Cable assembly, Black, 2m

RS Stock No.: 122-9138Brand: TE ConnectivityManufacturers Part No.: 1-2205131-3
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Series

2205131

Length

2m

Sheath Colour

Black

American Wire Gauge

26 AWG

Standards Met

EU ELV Compliant, UL 444

Country of Origin

China

Product details

Mini I/O to Mini I/O Type I Cable Assemblies

From TE Connectivity, a series of professional quality Mini-I/O to Mini-I/O type I cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. Connections are one-quarter the size of conventional RJ45 providing space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PVC, TPE and PUR supporting a wide range of industrial applications. This series of cable assemblies feature mating shape type I connectors, refer to manufactures technical drawing for details.

Features and Benefits

One-quarter the size of conventional RJ45
Reliable connection, two points of contact per line
Vibration resistant
Keying interface, prevents miss-matching
Various cable types-
PUR cable -40°C to 70°C
PVC cable -40°C to 110°C
TPE cable -40°C to 125°C

Applications

PLCs
Robotics
Industrial communications
Motion and Drivers

TE Connectivity Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Cable assembly, Black, 2m

P.O.A.

TE Connectivity Cable assembly, Black, 2m
Stock information temporarily unavailable.

Technical documents

Specifications

Series

2205131

Length

2m

Sheath Colour

Black

American Wire Gauge

26 AWG

Standards Met

EU ELV Compliant, UL 444

Country of Origin

China

Product details

Mini I/O to Mini I/O Type I Cable Assemblies

From TE Connectivity, a series of professional quality Mini-I/O to Mini-I/O type I cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. Connections are one-quarter the size of conventional RJ45 providing space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PVC, TPE and PUR supporting a wide range of industrial applications. This series of cable assemblies feature mating shape type I connectors, refer to manufactures technical drawing for details.

Features and Benefits

One-quarter the size of conventional RJ45
Reliable connection, two points of contact per line
Vibration resistant
Keying interface, prevents miss-matching
Various cable types-
PUR cable -40°C to 70°C
PVC cable -40°C to 110°C
TPE cable -40°C to 125°C

Applications

PLCs
Robotics
Industrial communications
Motion and Drivers

TE Connectivity Range