TE Connectivity Straight Surface Mount PCB Socket, 2-Contact, 1-Row, 4mm Pitch, Solder Termination

RS Stock No.: 161-4480Brand: TE ConnectivityManufacturers Part No.: 1-2834006-2
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

4mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

6A

Voltage Rating

400 V ac

Contact Material

Copper Alloy

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity 4mm Releasable Poke-In PCB Connectors

Modular releasable poke-in wire to board SMT PCB connectors with a 4mm pitch. The poke-in feature of these 4mm PCB connectors allows easy insertion of wires without the need for additional tooling enabling simple and quick installation. These 4mm poke-in connectors have a high density, low profile, compact design that offers space saving on the PCB. With the use of modular technology these 4mm poke-in PCB connectors also offer design flexibility. Wire sizes of 18 to 22 AWG can be accepted by these 4mm wire to board poke-in connectors. A release button on the top of the connector allows the wires to be extracted.

Features & Benefits

Poke-in feature for easy & quick installation
Modular design for design flexibility
Compact, low profile design for PCB space saving

Applications

The compact, low profile, high density design of these 4mm poke-in PCB connectors makes them ideal for use in a range of applications. These applications include LED lighting, telecommunications systems, security and other wire to board applications.

Standards

Compliance with IEC 60598-1:2014 & IEC 60998-1:2002

TE Connectivity Poke-In Wire to Board Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Surface Mount PCB Socket, 2-Contact, 1-Row, 4mm Pitch, Solder Termination

P.O.A.

TE Connectivity Straight Surface Mount PCB Socket, 2-Contact, 1-Row, 4mm Pitch, Solder Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

4mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

6A

Voltage Rating

400 V ac

Contact Material

Copper Alloy

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity 4mm Releasable Poke-In PCB Connectors

Modular releasable poke-in wire to board SMT PCB connectors with a 4mm pitch. The poke-in feature of these 4mm PCB connectors allows easy insertion of wires without the need for additional tooling enabling simple and quick installation. These 4mm poke-in connectors have a high density, low profile, compact design that offers space saving on the PCB. With the use of modular technology these 4mm poke-in PCB connectors also offer design flexibility. Wire sizes of 18 to 22 AWG can be accepted by these 4mm wire to board poke-in connectors. A release button on the top of the connector allows the wires to be extracted.

Features & Benefits

Poke-in feature for easy & quick installation
Modular design for design flexibility
Compact, low profile design for PCB space saving

Applications

The compact, low profile, high density design of these 4mm poke-in PCB connectors makes them ideal for use in a range of applications. These applications include LED lighting, telecommunications systems, security and other wire to board applications.

Standards

Compliance with IEC 60598-1:2014 & IEC 60998-1:2002

TE Connectivity Poke-In Wire to Board Connectors