Technical Documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Pitch
2.54mm
Type
Female-On-Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
1.5A
Voltage Rating
100 V dc
Series
Micro-MaTch
Contact Material
Phosphor Bronze
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Pitch
2.54mm
Type
Female-On-Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
1.5A
Voltage Rating
100 V dc
Series
Micro-MaTch
Contact Material
Phosphor Bronze