Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
32
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
15.24mm
Termination Method
Solder
Contact Plating
Tin
Current Rating
1A
Length
40.64mm
Width
5.1mm
Depth
17.7mm
Dimensions
40.64 x 5.1 x 17.7mm
Minimum Operating Temperature
-40°C
Voltage Rating
250 V ac
Maximum Operating Temperature
+105°C
Housing Material
PBT
Contact Material
Phosphor Bronze
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 70 | P.O.A. |
| 75 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
32
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
15.24mm
Termination Method
Solder
Contact Plating
Tin
Current Rating
1A
Length
40.64mm
Width
5.1mm
Depth
17.7mm
Dimensions
40.64 x 5.1 x 17.7mm
Minimum Operating Temperature
-40°C
Voltage Rating
250 V ac
Maximum Operating Temperature
+105°C
Housing Material
PBT
Contact Material
Phosphor Bronze
