Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
5.08mm
Gender
Male
Series
Commercial MATE-N-LOK
For Use With
Cap Housing
Body Orientation
Straight
Length
21.09mm
Width
7.87mm
Housing Material
Glass Filled Nylon
Country of Origin
United States
You may be interested in
TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
P.O.A.
TE Connectivity, Commercial MATE-N-LOK Male PCB Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
1
P.O.A.
TE Connectivity, Commercial MATE-N-LOK Male PCB Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
5.08mm
Gender
Male
Series
Commercial MATE-N-LOK
For Use With
Cap Housing
Body Orientation
Straight
Length
21.09mm
Width
7.87mm
Housing Material
Glass Filled Nylon
Country of Origin
United States
You may be interested in
TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
