TE Connectivity, MATE-N-LOK Male PCB Housing, 5.08mm Pitch, 4 Way, 1 Row

RS Stock No.: 683-1891Brand: TE ConnectivityManufacturers Part No.: 1-480424-0
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

5.08mm

Gender

Male

Mounting Type

Through Hole

Series

MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

26.39mm

Housing Material

Nylon

P.O.A.

TE Connectivity, MATE-N-LOK Male PCB Housing, 5.08mm Pitch, 4 Way, 1 Row

P.O.A.

TE Connectivity, MATE-N-LOK Male PCB Housing, 5.08mm Pitch, 4 Way, 1 Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

5.08mm

Gender

Male

Mounting Type

Through Hole

Series

MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

26.39mm

Housing Material

Nylon