Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
6.35mm
Gender
Male
Series
MATE-N-LOK
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Width
14.73mm
Housing Material
Nylon
You may be interested in
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (ex VAT)
P.O.A.
TE Connectivity, MATE-N-LOK Male PCB Housing, 6.35mm Pitch, 2 Way, 1 Row
10
P.O.A.
TE Connectivity, MATE-N-LOK Male PCB Housing, 6.35mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
You may be interested in
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
6.35mm
Gender
Male
Series
MATE-N-LOK
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Width
14.73mm
Housing Material
Nylon
You may be interested in
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (ex VAT)
