TE Connectivity, MATE-N-LOK Male PCB Housing, 5.08mm Pitch, 2 Way, 1 Row

RS Stock No.: 720-2348PBrand: TE ConnectivityManufacturers Part No.: 1-480720-0
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

5.08mm

Gender

Male

Series

MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Width

13.34mm

Housing Material

Nylon

You may be interested in

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity, MATE-N-LOK Male PCB Housing, 5.08mm Pitch, 2 Way, 1 Row
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity, MATE-N-LOK Male PCB Housing, 5.08mm Pitch, 2 Way, 1 Row

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

5.08mm

Gender

Male

Series

MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Width

13.34mm

Housing Material

Nylon

You may be interested in