TE Connectivity III Series, Male 26 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, Latch Block

RS Stock No.: 739-0723Brand: TE ConnectivityManufacturers Part No.: 1-5749111-0
brand-logo
View all in SCSI Connectors

Technical documents

Specifications

Gender

Male

Number Of Contacts

26

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold, Gold over Palladium Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V

Latch Type

Latch Block

Termination Method

IDC

Series

III

Length

24.87mm

Width

14.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity AMPLIMITE .050 Series III Shielded D-Sub Cable Plugs

The AMPLIMITE .050 series III shielded D-sub cable plugs with a compact design, high density D type interface and a 1.27 x 2.54 mm centreline. These AMPLIMITE .050 series III d-subminiature connectors have a steel shell with a tin nickel plating which provides excellent EMI/RFI protection. The connectors are preloaded with gold plated IDC pin contacts that provide fast, reliable and economical terminations onto discrete wire or ribbon cable. These AMPLIMITE .050 Series III Shielded D-Sub cable plugs are supplied with standard termination covers. Versions of these d-sub connectors are available with latching blocks which provide quick easy connection and disconnection. Versions are also available with rails which provide extra alignment and prevent the connector moving reducing contact damage. The backshell kits for these connectors must be ordered separately. These connectors are used with round jacketed cable (discrete or laminated)
Part numbers X-5749111-X are supplied with both rails and latching blocks
Part numbers X-5749621-X are supplied with latching blocks

Features and Benefits

• Compact design with 1.27 x 2.54 mm centreline
• Excellent EMI/RFI protection
• IDC contacts for fast and reliable wire termination
• Latching blocks for easy connection and disconnection
• Rails for extra mating alignment

Product Application Information

These AMPLIMITE .050 series III D-subminiature connectors are suitable for use in a wide range of I/O applications. These applications include industrial machinery, medical instrumentation, computers and peripherals and file servers.

Standards

SCSI-2, SCSI-3, EIA RS-232, ISO-11569 (26 position cable assembly with spring latches), IPI-2, HIPPI and IEE 802.3 MII standards

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity III Series, Male 26 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, Latch Block

P.O.A.

TE Connectivity III Series, Male 26 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, Latch Block
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Male

Number Of Contacts

26

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold, Gold over Palladium Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V

Latch Type

Latch Block

Termination Method

IDC

Series

III

Length

24.87mm

Width

14.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity AMPLIMITE .050 Series III Shielded D-Sub Cable Plugs

The AMPLIMITE .050 series III shielded D-sub cable plugs with a compact design, high density D type interface and a 1.27 x 2.54 mm centreline. These AMPLIMITE .050 series III d-subminiature connectors have a steel shell with a tin nickel plating which provides excellent EMI/RFI protection. The connectors are preloaded with gold plated IDC pin contacts that provide fast, reliable and economical terminations onto discrete wire or ribbon cable. These AMPLIMITE .050 Series III Shielded D-Sub cable plugs are supplied with standard termination covers. Versions of these d-sub connectors are available with latching blocks which provide quick easy connection and disconnection. Versions are also available with rails which provide extra alignment and prevent the connector moving reducing contact damage. The backshell kits for these connectors must be ordered separately. These connectors are used with round jacketed cable (discrete or laminated)
Part numbers X-5749111-X are supplied with both rails and latching blocks
Part numbers X-5749621-X are supplied with latching blocks

Features and Benefits

• Compact design with 1.27 x 2.54 mm centreline
• Excellent EMI/RFI protection
• IDC contacts for fast and reliable wire termination
• Latching blocks for easy connection and disconnection
• Rails for extra mating alignment

Product Application Information

These AMPLIMITE .050 series III D-subminiature connectors are suitable for use in a wide range of I/O applications. These applications include industrial machinery, medical instrumentation, computers and peripherals and file servers.

Standards

SCSI-2, SCSI-3, EIA RS-232, ISO-11569 (26 position cable assembly with spring latches), IPI-2, HIPPI and IEE 802.3 MII standards

TE Connectivity AMPLIMITE D-Subminiature Connectors