TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal

RS Stock No.: 718-0756Brand: TE ConnectivityManufacturers Part No.: 1-964295-3
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Male

Series

AMP MCP 2.8

Minimum Wire Size mm²

1.25mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Contact Plating

Gold

Contact Material

Bronze Powder

Product details

TE Connectivity MCP 2.8K Standard Tab Timer Contacts (STC)

MCP 2.8K standard tab timer contacts (STC) with steel symmetric cantilever top springs and a mating area interface of 2.79 x 0.81mm. These MCP 2.8K standard tab timer contacts accept a wire size range of 0.5 to 1.0mm2 and mate with the MCP 2.8/ 2.8K contact system and can also be used with the Junior Power Timer connector system.

TE Connectivity Multiple Contact Point System (MCP)

You may be interested in

P.O.A.

TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal
Select packaging type

P.O.A.

TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Gender

Male

Series

AMP MCP 2.8

Minimum Wire Size mm²

1.25mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Contact Plating

Gold

Contact Material

Bronze Powder

Product details

TE Connectivity MCP 2.8K Standard Tab Timer Contacts (STC)

MCP 2.8K standard tab timer contacts (STC) with steel symmetric cantilever top springs and a mating area interface of 2.79 x 0.81mm. These MCP 2.8K standard tab timer contacts accept a wire size range of 0.5 to 1.0mm2 and mate with the MCP 2.8/ 2.8K contact system and can also be used with the Junior Power Timer connector system.

TE Connectivity Multiple Contact Point System (MCP)

You may be interested in