Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Series
Short Point Series
Termination Method
Crimp
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
12mΩ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
You may be interested in
TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 26AWG Min, 22AWG MaxBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
P.O.A.
TE Connectivity Short Point Series Series Female PCB Connector Contact
1
P.O.A.
TE Connectivity Short Point Series Series Female PCB Connector Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 26AWG Min, 22AWG MaxBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Series
Short Point Series
Termination Method
Crimp
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
12mΩ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
You may be interested in
TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 26AWG Min, 22AWG MaxBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
