TE Connectivity Housing, 32 Way, Female, HM, Cable Mount

RS Stock No.: 415-768Brand: TE ConnectivityManufacturers Part No.: 1103090-1
brand-logo

Technical documents

Specifications

Number Of Contacts

32

Gender

Female

Series

HM

Type

Housing

Mounting Type

Cable Mount

Body Orientation

Straight

Product details

Inserts

P.O.A.

TE Connectivity Housing, 32 Way, Female, HM, Cable Mount

P.O.A.

TE Connectivity Housing, 32 Way, Female, HM, Cable Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number Of Contacts

32

Gender

Female

Series

HM

Type

Housing

Mounting Type

Cable Mount

Body Orientation

Straight

Product details

Inserts