TE Connectivity Connector Hood, HB

RS Stock No.: 416-749Brand: TE ConnectivityManufacturers Part No.: 1106419-2
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Series

HB

Type

Connector Hood

Manufacturer Size Code

3

Country of Origin

Czech Republic

Product details

HE Cable Hoods

Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.

Approvals

UL listed, CSA certified, SEV

HE

Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

You may be interested in
View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Connector Hood, HB

P.O.A.

TE Connectivity Connector Hood, HB

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Series

HB

Type

Connector Hood

Manufacturer Size Code

3

Country of Origin

Czech Republic

Product details

HE Cable Hoods

Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.

Approvals

UL listed, CSA certified, SEV

HE

Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

You may be interested in