TE Connectivity Surface Mount Fuse 1A, 63V

RS Stock No.: 624-3269Brand: TE ConnectivityManufacturers Part No.: 1206SFF100F/63-2
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

1A

Voltage Rating

63V

Fuse Speed

F

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Littelfuse Non-Resettable Fuse 1A, 63V
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Non Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Surface Mount Fuse 1A, 63V

P.O.A.

TE Connectivity Surface Mount Fuse 1A, 63V

Stock information temporarily unavailable.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 1990P.O.A.
2000+P.O.A.
You may be interested in
Littelfuse Non-Resettable Fuse 1A, 63V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

1A

Voltage Rating

63V

Fuse Speed

F

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Littelfuse Non-Resettable Fuse 1A, 63V
P.O.A.Each (In a Pack of 10) (ex VAT)