TE Connectivity Surface Mount Fuse 10A, 24V

RS Stock No.: 712-7461Brand: TE ConnectivityManufacturers Part No.: 1206SFH100F/24-2
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

10A

Voltage Rating

24V

Fuse Speed

F

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

100 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Littelfuse Non-Resettable Fuse 10 A, 125 V
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Non Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Surface Mount Fuse 10A, 24V

P.O.A.

TE Connectivity Surface Mount Fuse 10A, 24V

Stock information temporarily unavailable.

You may be interested in
Littelfuse Non-Resettable Fuse 10 A, 125 V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

10A

Voltage Rating

24V

Fuse Speed

F

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

100 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Littelfuse Non-Resettable Fuse 10 A, 125 V
P.O.A.Each (In a Pack of 10) (ex VAT)