TE Connectivity Surface Mount Fuse 4A, 32V

RS Stock No.: 624-3124Brand: TE ConnectivityManufacturers Part No.: 1206SFS400F/32-2
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

4A

Voltage Rating

32V

Fuse Speed

T

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

45 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

You may be interested in
Littelfuse SMD Non Resettable Fuse 4A, 32V
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Non Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Surface Mount Fuse 4A, 32V

P.O.A.

TE Connectivity Surface Mount Fuse 4A, 32V

Stock information temporarily unavailable.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 1990P.O.A.
2000+P.O.A.
You may be interested in
Littelfuse SMD Non Resettable Fuse 4A, 32V
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Current Rating

4A

Voltage Rating

32V

Fuse Speed

T

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

45 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

You may be interested in
Littelfuse SMD Non Resettable Fuse 4A, 32V
P.O.A.Each (In a Pack of 5) (ex VAT)