TE Connectivity 16 Way Through Hole DIP Switch 4PST, Rotary Actuator

RS Stock No.: 164-1375Brand: TE ConnectivityManufacturers Part No.: 1393553-9
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

16

Mounting Type

Through Hole

Contact Configuration

4PST

Contact Material

Nickel and gold plated

Actuator Type

Rotary

Contact Current Rating

≤200 mA

Voltage Rating

24V ac/dc

Country of Origin

Netherlands

Product details

Rotary coding switch A1353 series

Single level rotary switch: in BCD or hexadecimal code (10 or 16 switch settings), no limit on rotation
Switch type: interrupting
Connections in pattern alignment 2.5 mm and 2.54 mm in accordance with DIN 40803

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 16 Way Through Hole DIP Switch 4PST, Rotary Actuator

P.O.A.

TE Connectivity 16 Way Through Hole DIP Switch 4PST, Rotary Actuator
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Positions

16

Mounting Type

Through Hole

Contact Configuration

4PST

Contact Material

Nickel and gold plated

Actuator Type

Rotary

Contact Current Rating

≤200 mA

Voltage Rating

24V ac/dc

Country of Origin

Netherlands

Product details

Rotary coding switch A1353 series

Single level rotary switch: in BCD or hexadecimal code (10 or 16 switch settings), no limit on rotation
Switch type: interrupting
Connections in pattern alignment 2.5 mm and 2.54 mm in accordance with DIN 40803