EIA/TIA568B Cat5 RJ45 STP modular socket

RS Stock No.: 185-1045Brand: TE ConnectivityManufacturers Part No.: 1479140-1
View all in Ethernet Connectors

Technical documents

Specifications

Gender

Female

Number of Ports

1

Mounting Type

Panel Mount

Connector Type

Jack

Orientation

Straight

Length

22.86mm

Depth

30.86mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EIA/TIA568B Cat5 RJ45 STP modular socket

P.O.A.

EIA/TIA568B Cat5 RJ45 STP modular socket
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Female

Number of Ports

1

Mounting Type

Panel Mount

Connector Type

Jack

Orientation

Straight

Length

22.86mm

Depth

30.86mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel