Technical documents
Specifications
Brand
TE ConnectivityPackage Type
PGA
Gender
Female
Number Of Contacts
940
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Socket Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
Country of Origin
Singapore
Product details
TE Connectivity PGA IC Sockets
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 1.27mm Pitch 940 Way SMT PGA Prototyping Socket
260
P.O.A.
TE Connectivity 1.27mm Pitch 940 Way SMT PGA Prototyping Socket
Stock information temporarily unavailable.
260
Technical documents
Specifications
Brand
TE ConnectivityPackage Type
PGA
Gender
Female
Number Of Contacts
940
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Socket Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
Country of Origin
Singapore
Product details