TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 14AWG Min, 12AWG Max

RS Stock No.: 164-2440Brand: TE ConnectivityManufacturers Part No.: 153226-1
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Male

For Use With

Commercial MATE-N-LOK Connector Housing

Series

Commercial MATE-N-LOK

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

3.5mm²

Minimum Wire Size AWG

14AWG

Contact Plating

Tin

Maximum Wire Size AWG

12AWG

Contact Material

Brass

Country of Origin

Netherlands

Product details

3mm Diameter Contacts

TE Connectivity Mate-n-Lok 3mm Diameter Lanced

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 14AWG Min, 12AWG Max

P.O.A.

TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 14AWG Min, 12AWG Max
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Male

For Use With

Commercial MATE-N-LOK Connector Housing

Series

Commercial MATE-N-LOK

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

3.5mm²

Minimum Wire Size AWG

14AWG

Contact Plating

Tin

Maximum Wire Size AWG

12AWG

Contact Material

Brass

Country of Origin

Netherlands

Product details

3mm Diameter Contacts

TE Connectivity Mate-n-Lok 3mm Diameter Lanced