AMPLIMITE HD-20 9 Way D-Sub Connector Kit

RS Stock No.: 163-9405Brand: TE ConnectivityManufacturers Part No.: 1571650-4
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Body Orientation

Straight

Termination Method

Solder

Housing Material

PBT

Contact Plating

Gold over Nickel

Series

AMPLIMITE HD-20

Contact Material

Brass

Product details

AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup, Shielding Hardware Enclosure Kits

AMPLIMITE HD-20 Solder Cup d-sub cable connector plug and socket hardware shielding kits consisting of a tin plated steel shield, a black PVC enclosure, 2 x jack-screws and a 94V-0 rated black thermoplastic connector insert pre-loaded with non-removable gold flash plated contacts.
These AMPLIMITE HD-20 Solder Cup d-sub cable connector kits will mate with HDE, HDF, HDP and HD-20 series (Solder Cup) d-sub cable connectors and HD-20 series Board Mount connectors

Shielding kit comprising: 1 solder termination connector, 1 shield, 1 enclosure, 2 jackscrews
Tinned and dimpled shells
Pre-loaded with non removable contacts
No ferrule required

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AMPLIMITE HD-20 9 Way D-Sub Connector Kit

P.O.A.

AMPLIMITE HD-20 9 Way D-Sub Connector Kit
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

9

Body Orientation

Straight

Termination Method

Solder

Housing Material

PBT

Contact Plating

Gold over Nickel

Series

AMPLIMITE HD-20

Contact Material

Brass

Product details

AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup, Shielding Hardware Enclosure Kits

AMPLIMITE HD-20 Solder Cup d-sub cable connector plug and socket hardware shielding kits consisting of a tin plated steel shield, a black PVC enclosure, 2 x jack-screws and a 94V-0 rated black thermoplastic connector insert pre-loaded with non-removable gold flash plated contacts.
These AMPLIMITE HD-20 Solder Cup d-sub cable connector kits will mate with HDE, HDF, HDP and HD-20 series (Solder Cup) d-sub cable connectors and HD-20 series Board Mount connectors

Shielding kit comprising: 1 solder termination connector, 1 shield, 1 enclosure, 2 jackscrews
Tinned and dimpled shells
Pre-loaded with non removable contacts
No ferrule required

TE Connectivity AMPLIMITE D-Subminiature Connectors