TE Connectivity VAL-U-LOK Series Female Crimp Socket Contact, 26AWG Min, 22AWG Max

RS Stock No.: 496-0316Brand: TE ConnectivityManufacturers Part No.: 1586317-1
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

VAL-U-LOK Connector Housing

Series

VAL-U-LOK

Minimum Wire Size mm²

0.13mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

You may be interested in

P.O.A.

TE Connectivity VAL-U-LOK Series Female Crimp Socket Contact, 26AWG Min, 22AWG Max

P.O.A.

TE Connectivity VAL-U-LOK Series Female Crimp Socket Contact, 26AWG Min, 22AWG Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Gender

Female

For Use With

VAL-U-LOK Connector Housing

Series

VAL-U-LOK

Minimum Wire Size mm²

0.13mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

You may be interested in