TE Connectivity Crimp Quick Disconnect Terminal, 1.42 x 1.42mm Tab Size

RS Stock No.: 669-2510Brand: TE ConnectivityManufacturers Part No.: 160597-4
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Tab Size

1.42 x 1.42mm

Contact Material

Brass

Contact Plating

Tin

Wire Size

30 → 26 AWG

Overall Length

14.7mm

View all in Spade Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Crimp Quick Disconnect Terminal, 1.42 x 1.42mm Tab Size

P.O.A.

TE Connectivity Crimp Quick Disconnect Terminal, 1.42 x 1.42mm Tab Size

Stock information temporarily unavailable.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Tab Size

1.42 x 1.42mm

Contact Material

Brass

Contact Plating

Tin

Wire Size

30 → 26 AWG

Overall Length

14.7mm