TE Connectivity Crimp Quick Disconnect Terminal, 6.35 x 0.81mm Tab Size

RS Stock No.: 669-2664Brand: TE ConnectivityManufacturers Part No.: 160927-3
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Tab Size

6.35 x 0.81mm

Contact Material

Phosphor Bronze

Wire Size

17 → 13 AWG

Overall Length

19.2mm

View all in Spade Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Crimp Quick Disconnect Terminal, 6.35 x 0.81mm Tab Size

P.O.A.

TE Connectivity Crimp Quick Disconnect Terminal, 6.35 x 0.81mm Tab Size

Stock information temporarily unavailable.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Tab Size

6.35 x 0.81mm

Contact Material

Phosphor Bronze

Wire Size

17 → 13 AWG

Overall Length

19.2mm