TE Connectivity 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624227-5

RS Stock No.: 745-6813Brand: TE ConnectivityManufacturers Part No.: 1624227-5
brand-logo
View all in Potentiometers

Technical documents

Specifications

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Pin

Shaft Length

30mm

Shaft Diameter

6 mm

Actuator Type

Round Shaft

Series

54

Tolerance

±20%

PRICED TO CLEAR

Yes

Product details

6mm Spindle Operated Potentiometer 54 Series

Advanced Carbon Polymer element technology
Not Sealed, High Quality
Side Adjustment Location
Adjustment Style: Spindle
Tolerance 20%
Shaft Style: Flatted, 6mm Diameter x 30 mm Long

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624227-5
Select packaging type

P.O.A.

TE Connectivity 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624227-5
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Pin

Shaft Length

30mm

Shaft Diameter

6 mm

Actuator Type

Round Shaft

Series

54

Tolerance

±20%

PRICED TO CLEAR

Yes

Product details

6mm Spindle Operated Potentiometer 54 Series

Advanced Carbon Polymer element technology
Not Sealed, High Quality
Side Adjustment Location
Adjustment Style: Spindle
Tolerance 20%
Shaft Style: Flatted, 6mm Diameter x 30 mm Long