Technical documents
Specifications
Brand
TE ConnectivityConnector Type
Tab
Tab Size
6.35mm
Body Material
Nylon 66
Length
49.9mm
Colour
Clear
Number Of Contacts
8
Tab Width
6.35mm
Series Number
163008
You may be interested in
TE Connectivity, AMP FASTIN-FASTON 8 Way Polyamide 66 Crimp Terminal Housing, 6.35 mm Tab Size, NaturalBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 8 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Clear
1
P.O.A.
TE Connectivity 8 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Clear
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity, AMP FASTIN-FASTON 8 Way Polyamide 66 Crimp Terminal Housing, 6.35 mm Tab Size, NaturalBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityConnector Type
Tab
Tab Size
6.35mm
Body Material
Nylon 66
Length
49.9mm
Colour
Clear
Number Of Contacts
8
Tab Width
6.35mm
Series Number
163008
You may be interested in
TE Connectivity, AMP FASTIN-FASTON 8 Way Polyamide 66 Crimp Terminal Housing, 6.35 mm Tab Size, NaturalBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
