Yellow female crimp contact III+
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
Type III+
Contact Type
Signal
Length
21mm
Contact Plating
Tin
Contact Material
Brass
Mounting Type
Cable Mount
Product details
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
You may be interested in
TE Connectivity Type III+ Female 13A Crimp Contact for use with Type III+ ConnectorsBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
P.O.A.
Yellow female crimp contact III+
1
P.O.A.
Yellow female crimp contact III+
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TE Connectivity Type III+ Female 13A Crimp Contact for use with Type III+ ConnectorsBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
Type III+
Contact Type
Signal
Length
21mm
Contact Plating
Tin
Contact Material
Brass
Mounting Type
Cable Mount
Product details
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
You may be interested in
TE Connectivity Type III+ Female 13A Crimp Contact for use with Type III+ ConnectorsBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)