Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
Latching
Contact Current Rating
16 A@ 125 V ac
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Stock information temporarily unavailable.
P.O.A.
Tyco Electronics DPDT, Latching Rocker Switch Panel Mount
1
P.O.A.
Tyco Electronics DPDT, Latching Rocker Switch Panel Mount
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
Latching
Contact Current Rating
16 A@ 125 V ac
Mounting Type
Panel Mount
Terminal Type
Quick Connect
