Yel plastigrip spade terminal,1210awg
Technical documents
Specifications
Brand
TE ConnectivityWidth
13.46mm
Insulation Material
PVC
Stud Size
5mm
Colour
Yellow
Contact Plating
Tin
Overall Length
33.19mm
Contact Material
Copper
You may be interested in
RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M3.5 Stud Size Vinyl, YellowBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
P.O.A.
Yel plastigrip spade terminal,1210awg
100
P.O.A.
Yel plastigrip spade terminal,1210awg
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 100 - 400 | P.O.A. |
| 500 - 900 | P.O.A. |
| 1000 - 2400 | P.O.A. |
| 2500 - 4900 | P.O.A. |
| 5000+ | P.O.A. |
You may be interested in
RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M3.5 Stud Size Vinyl, YellowBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityWidth
13.46mm
Insulation Material
PVC
Stud Size
5mm
Colour
Yellow
Contact Plating
Tin
Overall Length
33.19mm
Contact Material
Copper
You may be interested in
RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M3.5 Stud Size Vinyl, YellowBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)