TE Connectivity Female PCB Connector Contact

RS Stock No.: 680-1199Brand: TE ConnectivityManufacturers Part No.: 167024-1
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

View all in Crimp Contacts

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Female PCB Connector Contact

P.O.A.

TE Connectivity Female PCB Connector Contact

Stock information temporarily unavailable.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Gender

Female

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C