TE Connectivity Female PCB Connector Contact

RS Stock No.: 720-2137Brand: TE ConnectivityManufacturers Part No.: 170148-1
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Brass

Product details

TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts

A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.

TE Connectivity Commercial MATE-N-LOK Range

View all in Crimp Contacts

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Female PCB Connector Contact
Select packaging type

P.O.A.

TE Connectivity Female PCB Connector Contact

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Gender

Female

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Brass

Product details

TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts

A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.

TE Connectivity Commercial MATE-N-LOK Range