Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Number Of Rows
2
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Series
Multi-Interlock
Contact Material
Brass
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Multi-Interlock Series Right Angle Through Hole Mount PCB Socket, 5-Contact, 2-Row, Solder Termination
1
P.O.A.
TE Connectivity Multi-Interlock Series Right Angle Through Hole Mount PCB Socket, 5-Contact, 2-Row, Solder Termination
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Number Of Rows
2
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Series
Multi-Interlock
Contact Material
Brass