Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
12
Number Of Rows
3
Pitch
4.2mm
Gender
Male/Female
Series
Mini-Universal MATE-N-LOK
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
18.2mm
Housing Material
Nylon
You may be interested in
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2 mm Pitch, 12 Way, 3 Row StraightBrand: TE Connectivity
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
12 way Mate-N-Lok cable plug
1
P.O.A.
12 way Mate-N-Lok cable plug
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2 mm Pitch, 12 Way, 3 Row StraightBrand: TE Connectivity
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
12
Number Of Rows
3
Pitch
4.2mm
Gender
Male/Female
Series
Mini-Universal MATE-N-LOK
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
18.2mm
Housing Material
Nylon
You may be interested in
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2 mm Pitch, 12 Way, 3 Row StraightBrand: TE Connectivity
P.O.A.Each (In a Pack of 5) (ex VAT)
