TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal Contact, 22AWG Min, 18AWG Max

RS Stock No.: 719-8889Brand: TE ConnectivityManufacturers Part No.: 172775-4
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

Multi-Interlock Mark II Connector Housing

Series

Multi-Interlock Mark II

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Product details

TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts

A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors

TE Connectivity MIC (Multiple Interlock Connectors) Range

You may be interested in
TE Connectivity, MIC Female Receptacle Crimp
P.O.A.Each (In a Pack of 50) (ex VAT)
View all in Crimp Contacts

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal Contact, 22AWG Min, 18AWG Max
Select packaging type

P.O.A.

TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal Contact, 22AWG Min, 18AWG Max

Stock information temporarily unavailable.

Select packaging type

You may be interested in
TE Connectivity, MIC Female Receptacle Crimp
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Gender

Female

For Use With

Multi-Interlock Mark II Connector Housing

Series

Multi-Interlock Mark II

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Product details

TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts

A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors

TE Connectivity MIC (Multiple Interlock Connectors) Range

You may be interested in
TE Connectivity, MIC Female Receptacle Crimp
P.O.A.Each (In a Pack of 50) (ex VAT)