TE Connectivity 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded Insert

RS Stock No.: 680-8800Brand: TE ConnectivityManufacturers Part No.: 1734355-1
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC, Threaded Insert

Housing Material

Thermoplastic

Length

39.14mm

Width

12.54mm

Depth

18.79mm

Dimensions

39.14 x 12.54 x 18.79mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded Insert
Select packaging type

P.O.A.

TE Connectivity 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded Insert

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 14P.O.A.
15 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC, Threaded Insert

Housing Material

Thermoplastic

Length

39.14mm

Width

12.54mm

Depth

18.79mm

Dimensions

39.14 x 12.54 x 18.79mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze