TE Connectivity AMP Universal Power Series Male Crimp Terminal, 26AWG Min, 22AWG Max

RS Stock No.: 174-3192Brand: TE ConnectivityManufacturers Part No.: 175153-2
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Male

For Use With

Connectors

Series

AMP Universal Power

Minimum Wire Size mm²

0.12mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMP Universal Power Series Male Crimp Terminal, 26AWG Min, 22AWG Max
Select packaging type

P.O.A.

TE Connectivity AMP Universal Power Series Male Crimp Terminal, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Gender

Male

For Use With

Connectors

Series

AMP Universal Power

Minimum Wire Size mm²

0.12mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan