Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
3.96mm
Gender
Female
Mounting Type
Panel Mount
Series
AMP Universal Power
For Use With
Plug Housing
Body Orientation
Straight
Length
29mm
Width
18.8mm
Housing Material
Nylon
Country of Origin
Singapore
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, AMP Universal Power Female Crimp Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
10
P.O.A.
TE Connectivity, AMP Universal Power Female Crimp Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
3.96mm
Gender
Female
Mounting Type
Panel Mount
Series
AMP Universal Power
For Use With
Plug Housing
Body Orientation
Straight
Length
29mm
Width
18.8mm
Housing Material
Nylon
Country of Origin
Singapore