TE Connectivity, AMP Universal Power Female Crimp Connector Housing, 3.96mm Pitch, 8 Way, 2 Row

RS Stock No.: 174-3144Brand: TE ConnectivityManufacturers Part No.: 176296-1
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

2

Pitch

3.96mm

Gender

Female

Mounting Type

Panel Mount

Series

AMP Universal Power

For Use With

Plug Housing

Body Orientation

Straight

Length

29mm

Width

22.8mm

Housing Material

Nylon

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMP Universal Power Female Crimp Connector Housing, 3.96mm Pitch, 8 Way, 2 Row

P.O.A.

TE Connectivity, AMP Universal Power Female Crimp Connector Housing, 3.96mm Pitch, 8 Way, 2 Row
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

2

Pitch

3.96mm

Gender

Female

Mounting Type

Panel Mount

Series

AMP Universal Power

For Use With

Plug Housing

Body Orientation

Straight

Length

29mm

Width

22.8mm

Housing Material

Nylon