TE Connectivity FASTON .250 Uninsulated Crimp Flag Terminal, 6.35 x 0.81mm Tab Size, 1mm² to 2.5mm²

RS Stock No.: 669-2419Brand: TE ConnectivityManufacturers Part No.: 180464-2
brand-logo
View all in Home

Technical documents

Specifications

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Contact Material

Brass

Contact Plating

Tin

Series

FASTON .250

Overall Length

11.4mm

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity FASTON .250 Uninsulated Crimp Flag Terminal, 6.35 x 0.81mm Tab Size, 1mm² to 2.5mm²

P.O.A.

TE Connectivity FASTON .250 Uninsulated Crimp Flag Terminal, 6.35 x 0.81mm Tab Size, 1mm² to 2.5mm²
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Contact Material

Brass

Contact Plating

Tin

Series

FASTON .250

Overall Length

11.4mm

Country of Origin

Italy