Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
0.56mm
Actuator Colour
Black
Actuator Type
Button
Contact Current Rating
50 mA @ 24 V dc
Operating Force
1.6 N
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
0.56mm
Actuator Colour
Black
Actuator Type
Button
Contact Current Rating
50 mA @ 24 V dc
Operating Force
1.6 N
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
