TE Connectivity 6 Way PCB DIP Switch SPST

RS Stock No.: 718-2109Brand: TE ConnectivityManufacturers Part No.: 1825057-5
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

6

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

You may be interested in
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 6 Way PCB DIP Switch SPST

P.O.A.

TE Connectivity 6 Way PCB DIP Switch SPST

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number of Positions

6

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

You may be interested in