TE Connectivity 1828 Series , SC Multimode Duplex Fibre Optic Connector 1.6 → 2mm Fibre Size

RS Stock No.: 820-8319Brand: TE ConnectivityManufacturers Part No.: 1828574-1
brand-logo
View all in Fibre Optic Connectors

Technical documents

Specifications

Series

1828

Connector Type

SC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

1.6 → 2mm

Colour

Beige

Country of Origin

Mexico

Product details

TE Connectivity SC Multimode, Duplex Connector Kit

788-4509 SC multimode, duplex connector kit with a plastic beige housing and boot and a ceramic ferrule with a 125μm hole size. This SC multimode, duplex connector kit is suitable for use with 2.0mm jacketed cable.
820-8319 SC multimode, duplex connector kit with a plastic beige housing and boot and a ceramic ferrule. This SC multimode, duplex connector kit is suitable for use with 1.6- 2.0mm tight jacket style cable.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1828 Series , SC Multimode Duplex Fibre Optic Connector 1.6 → 2mm Fibre Size

P.O.A.

TE Connectivity 1828 Series , SC Multimode Duplex Fibre Optic Connector 1.6 → 2mm Fibre Size
Stock information temporarily unavailable.

Technical documents

Specifications

Series

1828

Connector Type

SC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

1.6 → 2mm

Colour

Beige

Country of Origin

Mexico

Product details

TE Connectivity SC Multimode, Duplex Connector Kit

788-4509 SC multimode, duplex connector kit with a plastic beige housing and boot and a ceramic ferrule with a 125μm hole size. This SC multimode, duplex connector kit is suitable for use with 2.0mm jacketed cable.
820-8319 SC multimode, duplex connector kit with a plastic beige housing and boot and a ceramic ferrule. This SC multimode, duplex connector kit is suitable for use with 1.6- 2.0mm tight jacket style cable.