TE Connectivity Dynamic 1000 Series Male Crimp Terminal Contact, 28AWG Min, 22AWG Max

RS Stock No.: 144-5608Brand: TE ConnectivityManufacturers Part No.: 1903113-2
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Male

For Use With

Dynamic 1000 Connector Housing

Series

Dynamic 1000

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.4mm²

Termination Method

Crimp

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Dynamic 1000 Series Male Crimp Terminal Contact, 28AWG Min, 22AWG Max

P.O.A.

TE Connectivity Dynamic 1000 Series Male Crimp Terminal Contact, 28AWG Min, 22AWG Max
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Male

For Use With

Dynamic 1000 Connector Housing

Series

Dynamic 1000

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.4mm²

Termination Method

Crimp

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C