TE Connectivity Straight, Cable Mount, Plug 2.0 Type A USB Connector

RS Stock No.: 788-4489Brand: TE ConnectivityManufacturers Part No.: 1954637-1
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Number of Ports

1

Voltage Rating

30 V ac

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity Industrial Circular Sealed Standard USB Plug Kits

Industrial circular sealed standard Series A and Series B USB plug kits consisting of a black polyester plug housing assembly and a USB with gold plated plug contacts, covers and a nickel plated shielded stamped and formed backshell. These industrial circular cable mount USB plug kits have solder terminations for terminating to the wires and are terminated to the cable by crimping (suitable cable diameter 4.6 to 7.9mm). To ensure a secure connection, these industrial circular USB plug kits have polarized mating faces, a coupling ring, bayonet locking and an interfacial seal. A dust cover for these plugs is also available - see stock number 782-5875.

TE Connectivity USB Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight, Cable Mount, Plug 2.0 Type A USB Connector

P.O.A.

TE Connectivity Straight, Cable Mount, Plug 2.0 Type A USB Connector
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Number of Ports

1

Voltage Rating

30 V ac

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity Industrial Circular Sealed Standard USB Plug Kits

Industrial circular sealed standard Series A and Series B USB plug kits consisting of a black polyester plug housing assembly and a USB with gold plated plug contacts, covers and a nickel plated shielded stamped and formed backshell. These industrial circular cable mount USB plug kits have solder terminations for terminating to the wires and are terminated to the cable by crimping (suitable cable diameter 4.6 to 7.9mm). To ensure a secure connection, these industrial circular USB plug kits have polarized mating faces, a coupling ring, bayonet locking and an interfacial seal. A dust cover for these plugs is also available - see stock number 782-5875.

TE Connectivity USB Connectors