TE Connectivity, Positive Lock .250 Mk I 2 Way Nylon 66 Crimp Terminal Housing, Natural

RS Stock No.: 126-3144Brand: TE ConnectivityManufacturers Part No.: 1969717-5
brand-logo
View all in Crimp Terminal Housings

Technical documents

Specifications

Connector Type

Wire

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

11AWG

Body Material

Nylon 66

Length

15.48mm

Colour

Natural

Number Of Contacts

2

Series

Positive Lock .250 Mk I

Product details

TE Connectivity Positive Lock Mark I Housings for RF Series Relays

A range of 2 position housings for use with .250 Positive Lock Mark I receptacle crimp terminals. These housings enable two receptacle terminals to plug simultaneously into the vertical tab terminals of RF series PCB relays in one easy step. This feature speeds up assembly. These Positive Lock housings are made from nylon and provide electrical insulation for the terminals.

Features and Benefits

• Electrical insulation for terminals
• Allow easy connection to RF series PCB relays terminals
• Large surface area for easy manual handling
• Range of colour keying

Applications

These Positive Lock housings enable the receptacle terminals to mate with the tab terminals of RF series PCB relays in a range of power switching control board applications. Applications include control boards used in appliances, HVAC systems, industrial machinery and commercial electronics and communications

TE Connectivity Positive Lock Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Positive Lock .250 Mk I 2 Way Nylon 66 Crimp Terminal Housing, Natural

P.O.A.

TE Connectivity, Positive Lock .250 Mk I 2 Way Nylon 66 Crimp Terminal Housing, Natural
Stock information temporarily unavailable.

Technical documents

Specifications

Connector Type

Wire

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

11AWG

Body Material

Nylon 66

Length

15.48mm

Colour

Natural

Number Of Contacts

2

Series

Positive Lock .250 Mk I

Product details

TE Connectivity Positive Lock Mark I Housings for RF Series Relays

A range of 2 position housings for use with .250 Positive Lock Mark I receptacle crimp terminals. These housings enable two receptacle terminals to plug simultaneously into the vertical tab terminals of RF series PCB relays in one easy step. This feature speeds up assembly. These Positive Lock housings are made from nylon and provide electrical insulation for the terminals.

Features and Benefits

• Electrical insulation for terminals
• Allow easy connection to RF series PCB relays terminals
• Large surface area for easy manual handling
• Range of colour keying

Applications

These Positive Lock housings enable the receptacle terminals to mate with the tab terminals of RF series PCB relays in a range of power switching control board applications. Applications include control boards used in appliances, HVAC systems, industrial machinery and commercial electronics and communications

TE Connectivity Positive Lock Range