Technical documents
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Power Triple Lock Connector Housing
Series
Power Triple Lock
Termination Method
Crimp
Contact Plating
Tin
Contact Material
Copper Alloy
Maximum Wire Size AWG
18AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Power Triple Lock Contacts
A range of tab and receptacle contacts for use in Power Triple Lock plug and receptacle connector housings. The PTL (Power Triple Lock) plug housings accept receptacle contacts and the PTL receptacle housings accept tab contacts. These Power Triple Lock connector contacts are made from copper alloy with a pre-tin plating and are available in a range of wire sizes. Versions are also available with a high temperature rating of 150°C.
TE Connectivity Power Triple Lock System
The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Power Triple Lock Connector Housing
Series
Power Triple Lock
Termination Method
Crimp
Contact Plating
Tin
Contact Material
Copper Alloy
Maximum Wire Size AWG
18AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Power Triple Lock Contacts
A range of tab and receptacle contacts for use in Power Triple Lock plug and receptacle connector housings. The PTL (Power Triple Lock) plug housings accept receptacle contacts and the PTL receptacle housings accept tab contacts. These Power Triple Lock connector contacts are made from copper alloy with a pre-tin plating and are available in a range of wire sizes. Versions are also available with a high temperature rating of 150°C.
TE Connectivity Power Triple Lock System
The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.